345-055-523-488

Heilind Number:EDA345-055-523-488
Manufacturer:EDAC
Manufacturer Number:345-055-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-523-488

Detailed Description

Enhance connectivity within your electronic devices with this 55-position Board To Board PCB Connector. Crafted with precision and durability in mind, it features a straight mount orientation for seamless integration. The UL 94V-0 Thermoplastic Polyester housing material ensures reliable performance even in challenging environments, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal spacing for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solution with this high-quality connector.