345-055-523-608

Heilind Number:EDA345-055-523-608
Manufacturer:EDAC
Manufacturer Number:345-055-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-523-608

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, boasting a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring 55 positions in a single row, it guarantees seamless connectivity for your electronic components. The copper alloy contacts ensure reliable transmission, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure PCB connections.