345-055-523-658

Heilind Number:EDA345-055-523-658
Manufacturer:EDAC
Manufacturer Number:345-055-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-523-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek design in a vibrant green hue, it not only adds a pop of color to your setup but also offers exceptional functionality. With 55 positions and a single row layout, this connector ensures seamless transmission of data. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects. Join the ranks of satisfied customers who have experienced the convenience and performance of this Card Edge Connector.