345-055-523-688

Heilind Number:EDA345-055-523-688
Manufacturer:EDAC
Manufacturer Number:345-055-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-523-688

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 55 positions and single row layout ensure reliable signal transmission. Crafted from UL 94V-0 thermoplastic polyester, it guarantees durability and safety. The copper alloy contact material offers optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient board-to-board connections. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic designs with this essential component.