345-055-524-102

Heilind Number:EDA345-055-524-102
Manufacturer:EDAC
Manufacturer Number:345-055-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-524-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 55 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable operation even in demanding environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation offers versatility in installation. Elevate your connectivity solutions with this essential component.