345-055-524-108

Heilind Number:EDA345-055-524-108
Manufacturer:EDAC
Manufacturer Number:345-055-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-524-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 55 positions in a single row, this connector ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation simplifies installation, making it ideal for PCB assembly tasks. Upgrade your connectivity solutions with this green-colored connector, designed for optimal performance and longevity.