345-055-524-403

Heilind Number:EDA345-055-524-403
Manufacturer:EDAC
Manufacturer Number:345-055-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-524-403

Detailed Description

Enhance your circuitry with this efficient Board To Board PCB Connector, boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. Featuring a single row design with 55 copper alloy contact positions, it ensures reliable connectivity with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise placement on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.