345-055-524-404

Heilind Number:EDA345-055-524-404
Manufacturer:EDAC
Manufacturer Number:345-055-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-524-404

Detailed Description

Upgrade your PCB connections with our Green Board To Board PCB Connector. Featuring a high amperage of 3 A, this connector ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. With one row of 55 copper alloy contacts, it offers seamless connectivity. The .1-inch pitch and .2-inch row spacing make it ideal for tight spaces. Designed for straight mount orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various electronic applications. Trust in our high-quality connector to enhance the performance of your devices.