345-055-525-102

Heilind Number:EDA345-055-525-102
Manufacturer:EDAC
Manufacturer Number:345-055-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-525-102

Detailed Description

Enhance your PCB connectivity with this 55-position Card Edge Connector. Designed for seamless board-to-board integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic designs with this high-quality, green-colored connector.