345-055-525-104

Heilind Number:EDA345-055-525-104
Manufacturer:EDAC
Manufacturer Number:345-055-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-525-104

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a powerful amperage of 3A, this connector ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 55 positions and a pitch of .1 inches, it offers ample room for secure connections. The copper alloy contact material provides excellent conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its high-quality construction for optimal performance in your projects.