345-055-525-108

Heilind Number:EDA345-055-525-108
Manufacturer:EDAC
Manufacturer Number:345-055-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-525-108

Detailed Description

Enhance your electronic connections with our efficient Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a single row with 55 positions, offering ample space for seamless PCB integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. The straight mount orientation ensures convenient installation, making it a must-have component for your connectivity needs. Elevate your PCB assemblies with this high-performance connector.