345-055-525-403

Heilind Number:EDA345-055-525-403
Manufacturer:EDAC
Manufacturer Number:345-055-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-525-403

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Featuring a vibrant green hue, it boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring top-notch performance and longevity. With 55 positions and a single row design, this connector offers seamless connectivity for your devices. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees reliable power transmission. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections today with this essential component.