345-055-525-404

Heilind Number:EDA345-055-525-404
Manufacturer:EDAC
Manufacturer Number:345-055-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-525-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a single row with 55 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, making it suitable for a wide range of applications. With a contact material of Copper Alloy, it guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal routing. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Whether for commercial or industrial use, it's the perfect solution for your connectivity needs.