345-055-525-407

Heilind Number:EDA345-055-525-407
Manufacturer:EDAC
Manufacturer Number:345-055-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-525-407

Detailed Description

Enhance your PCB connectivity with this high-performance Green Card Edge Connector. Engineered for precision, it features 55 positions in a single row with a pitch of .1 inches, ensuring seamless integration and optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in diverse operating environments, with an impressive operating temperature range of -40 to 105 °C. The contact material, Copper Alloy, further enhances conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and effortless. Elevate your electronic assemblies with this essential component.