345-055-525-408

Heilind Number:EDA345-055-525-408
Manufacturer:EDAC
Manufacturer Number:345-055-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-525-408

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed to streamline your assembly process, this connector features 55 positions in a single row, with a precise pitch of .1 inches for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. The straight mount orientation and compact design offer flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your electronic setups with this essential connector for efficient and dependable signal transmission.