345-055-525-458

Heilind Number:EDA345-055-525-458
Manufacturer:EDAC
Manufacturer Number:345-055-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-525-458

Detailed Description

Enhance connectivity in your electronic devices with this durable 55-position green board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure a secure fit on your circuit board. Crafted with copper alloy contacts and UL 94V-0 thermoplastic polyester housing, it guarantees reliable performance even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions today with this high-quality component.