345-055-525-488

Heilind Number:EDA345-055-525-488
Manufacturer:EDAC
Manufacturer Number:345-055-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-525-488

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Featuring 55 positions in a single row, this connector ensures seamless data transmission in your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance even in demanding environments. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers efficient signal transfer while maintaining space efficiency on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is designed for versatility and durability. Upgrade your electronic assembly with this essential component for optimal connectivity.