345-055-525-612

Heilind Number:EDA345-055-525-612
Manufacturer:EDAC
Manufacturer Number:345-055-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-525-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts 55 positions, perfect for intricate circuitry. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment. Featuring straight mount orientation and a pitch of .1 inches, it's ideal for streamlined installations. With copper alloy contact material, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Elevate your connectivity game with this essential component.