345-055-540-101

Heilind Number:EDA345-055-540-101
Manufacturer:EDAC
Manufacturer Number:345-055-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-540-101

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 55 positions in a single row, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained for optimal performance. Each contact is crafted from Copper Alloy, providing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation offers versatility in installation. Trust in this connector for seamless board-to-board connections in your electronic applications.