345-055-540-102

Heilind Number:EDA345-055-540-102
Manufacturer:EDAC
Manufacturer Number:345-055-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-540-102

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, this connector features 55 positions in a single row, allowing for efficient data transmission within your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust copper alloy contacts, it ensures reliability and longevity even in challenging environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity without sacrificing space. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for various industrial and commercial applications. Upgrade your system's connectivity with this essential component.