345-055-540-403

Heilind Number:EDA345-055-540-403
Manufacturer:EDAC
Manufacturer Number:345-055-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a single row design and 55 positions, it offers ample space for seamless connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Made with copper alloy contacts, it ensures reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure mating. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this efficient and versatile connector.