345-055-540-407

Heilind Number:EDA345-055-540-407
Manufacturer:EDAC
Manufacturer Number:345-055-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-540-407

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 55 positions, ensuring efficient data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in various environments. With a contact material of Copper Alloy, it ensures optimal conductivity. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.