345-055-540-412

Heilind Number:EDA345-055-540-412
Manufacturer:EDAC
Manufacturer Number:345-055-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-540-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, meticulously designed for optimal performance. This single-row connector features 55 positions, ensuring seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in the most demanding environments. The contact material, Copper Alloy, guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for a wide range of applications. Elevate your PCB design with this essential component.