345-055-540-458

Heilind Number:EDA345-055-540-458
Manufacturer:EDAC
Manufacturer Number:345-055-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-540-458

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector offers 55 positions with a single row configuration, ensuring optimal space utilization on your PCB. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the Copper Alloy contact material guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Its straight mount orientation allows for easy installation, and it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB design with this essential component, perfect for various applications in the electronics industry.