345-055-540-478

Heilind Number:EDA345-055-540-478
Manufacturer:EDAC
Manufacturer Number:345-055-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-540-478

Detailed Description

Efficiently connect your circuit boards with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 55 positions in a single row, ensuring optimal connectivity for your electronic components. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further enhances ease of installation. Upgrade your PCB connections with this essential component.