345-055-540-602

Heilind Number:EDA345-055-540-602
Manufacturer:EDAC
Manufacturer Number:345-055-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-540-602

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 55 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection, while the copper alloy contacts guarantee secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suited for a wide variety of applications. Trust in its straight mount orientation for easy installation and optimal performance. Upgrade your setup with this essential component for enhanced reliability and functionality.