345-055-540-603

Heilind Number:EDA345-055-540-603
Manufacturer:EDAC
Manufacturer Number:345-055-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-540-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 55 positions feature durable Copper Alloy contacts for reliable power transmission at a low 3A amperage. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, meeting stringent safety standards. With a compact .1" pitch and .2" row spacing, it offers precise alignment for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for versatile applications in electronic devices. Upgrade your connectivity solutions with this essential component.