345-055-540-612

Heilind Number:EDA345-055-540-612
Manufacturer:EDAC
Manufacturer Number:345-055-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-540-612

Detailed Description

Enhance your electronic connections with our high-performance Green Card Edge Connector. Designed for seamless integration on PCBs, this connector features 55 positions on a single row, allowing for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this Straight-mount connector for optimal signal integrity and connectivity.