345-055-540-688

Heilind Number:EDA345-055-540-688
Manufacturer:EDAC
Manufacturer Number:345-055-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-540-688

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a straight mount orientation and a single row layout with 55 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in even the most demanding environments. The .1 inch pitch and .2 inch row spacing allow for precise positioning on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both efficiency and durability. Perfect for various applications in electronics and beyond, it's a must-have component for any project requiring secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential connector.