345-055-541-101

Heilind Number:EDA345-055-541-101
Manufacturer:EDAC
Manufacturer Number:345-055-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-101

Detailed Description

Enhance your electronic connections with our 55-position Board To Board PCB Connector, designed for seamless integration in your circuitry. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer in tight spaces. Its straight mount orientation and single-row configuration simplify installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Elevate your PCB connectivity with this essential component.