345-055-541-102

Heilind Number:EDA345-055-541-102
Manufacturer:EDAC
Manufacturer Number:345-055-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-102

Detailed Description

Enhance connectivity on your PCB with this reliable board-to-board card edge connector. Featuring a single row design with 55 positions, it offers seamless data transmission in a compact space. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your connectivity solutions with this essential component.