345-055-541-104

Heilind Number:EDA345-055-541-104
Manufacturer:EDAC
Manufacturer Number:345-055-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-104

Detailed Description

Enhance connectivity within your electronic devices with our 55-position Board To Board PCB Connector. Designed for seamless integration, this green connector features a single row layout with a compact .1-inch pitch, ideal for space-efficient PCB arrangements. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your device's performance with this essential component.