345-055-541-107

Heilind Number:EDA345-055-541-107
Manufacturer:EDAC
Manufacturer Number:345-055-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-107

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic devices, this connector features 55 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless during installation. Its straight mount orientation offers versatile connectivity options, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Upgrade your electronics with this essential connector for seamless and dependable data transmission.