345-055-541-108

Heilind Number:EDA345-055-541-108
Manufacturer:EDAC
Manufacturer Number:345-055-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-108

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, it features 55 contact positions with a pitch of .1 inches, ensuring precise and reliable data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. The copper alloy contact material and an operating temperature range of -40 to 105°C further enhance its performance, making it ideal for a wide range of applications. Elevate your electronics projects with this essential connector.