345-055-541-112

Heilind Number:EDA345-055-541-112
Manufacturer:EDAC
Manufacturer Number:345-055-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-112

Detailed Description

Enhance your circuit board connections with our efficient and durable Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 55 positions, ensuring reliable and high-speed data transmission. Crafted with precision, it boasts a green UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing optimal performance in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or an enthusiast working on a project, our connector is a must-have for achieving seamless and efficient board-to-board connections. Elevate your connectivity game with this essential component.