345-055-541-403

Heilind Number:EDA345-055-541-403
Manufacturer:EDAC
Manufacturer Number:345-055-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 55 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and efficient board-to-board communication. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, with an impressive operating temperature range of -40 to 105°C. Each contact is made from high-quality Copper Alloy, providing reliable conductivity for your electronic components. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your next project. Upgrade your connectivity game with this essential component.