345-055-541-404

Heilind Number:EDA345-055-541-404
Manufacturer:EDAC
Manufacturer Number:345-055-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-404

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board connections. Sporting a vibrant green hue, this connector boasts 55 positions in a single row configuration, ensuring efficient data transfer. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various industrial applications. Trust in its straight mount orientation for easy installation and a secure fit. Upgrade your PCB assembly with this essential component, delivering both performance and peace of mind.