345-055-541-458

Heilind Number:EDA345-055-541-458
Manufacturer:EDAC
Manufacturer Number:345-055-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-458

Detailed Description

Efficiently connect electronic components with this high-performance Board To Board PCB Connector. Featuring 55 positions in a single row, this connector is designed for seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Crafted with copper alloy contacts, this connector guarantees optimal conductivity. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in this connector for dependable and efficient board-to-board connections.