345-055-541-488

Heilind Number:EDA345-055-541-488
Manufacturer:EDAC
Manufacturer Number:345-055-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-488

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 55 positions in a single row, offering ample room for efficient signal transfer. The durable UL 94V-0 thermoplastic polyester housing ensures reliability, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with precision, it features copper alloy contacts for optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it guarantees precise alignment. Its straight mount orientation facilitates easy installation, making it ideal for various applications in electronics and telecommunications. Elevate your connectivity solutions with this essential component.