345-055-541-602

Heilind Number:EDA345-055-541-602
Manufacturer:EDAC
Manufacturer Number:345-055-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-602

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring 55 positions in a single row, it ensures seamless signal transmission in your circuitry. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is made of robust copper alloy, facilitating reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast.