345-055-541-603

Heilind Number:EDA345-055-541-603
Manufacturer:EDAC
Manufacturer Number:345-055-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-603

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Green Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector features a single row with 55 positions, offering ample room for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a 3A amperage rating and optimal pitch and row spacing of .1in and .2in respectively, it guarantees precise and stable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its straight mount orientation and robust construction to meet your connectivity needs with ease.