345-055-541-604

Heilind Number:EDA345-055-541-604
Manufacturer:EDAC
Manufacturer Number:345-055-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector ensures seamless communication with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. With 55 positions and a compact .1 inch pitch, it facilitates efficient data transfer. The copper alloy contact material and 1-row configuration further optimize connectivity. Designed for straight mount orientation, it offers easy integration onto PCBs. Operable in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry.