345-055-541-607

Heilind Number:EDA345-055-541-607
Manufacturer:EDAC
Manufacturer Number:345-055-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-607

Detailed Description

Efficiently connect circuit boards with our Board To Board PCB Connectors. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance. Featuring 55 positions in a single row setup, they offer ample connectivity options. The contact material, Copper Alloy, guarantees secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Their straight mount orientation simplifies installation, making them ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to streamline your PCB assembly processes.