345-055-541-658

Heilind Number:EDA345-055-541-658
Manufacturer:EDAC
Manufacturer Number:345-055-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-658

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Boasting 55 positions in a single row, it ensures seamless data transmission between your circuit boards. Crafted with precision, the connector features copper alloy contacts for optimal conductivity, housed in UL 94V-0 thermoplastic polyester for durability. With a pitch of .1 inches and a row spacing of .2 inches, it offers a secure fit for your applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Upgrade your setup with this essential connector for seamless and efficient electronic communication.