345-055-541-678

Heilind Number:EDA345-055-541-678
Manufacturer:EDAC
Manufacturer Number:345-055-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-678

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 55 positions, offering ample space for intricate circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, while the copper alloy contacts guarantee efficient power transfer. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or hobbyist, this green connector is a must-have for your PCB projects.