345-055-541-688

Heilind Number:EDA345-055-541-688
Manufacturer:EDAC
Manufacturer Number:345-055-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-541-688

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 55 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, from -40 to 105°C. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless installation. The contact material, made of Copper Alloy, ensures optimal conductivity, while the straight mount orientation facilitates easy PCB assembly. Ideal for applications demanding robust and dependable connections, this green connector is a must-have for your electronic projects.