345-055-542-101

Heilind Number:EDA345-055-542-101
Manufacturer:EDAC
Manufacturer Number:345-055-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-542-101

Detailed Description

Enhance your electronics assembly with this high-performance board-to-board PCB connector. Designed for seamless connectivity, it features 55 positions on a single row with a 0.1-inch pitch and 0.2-inch row spacing. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and rugged copper alloy contacts, it guarantees reliable power distribution at up to 3A. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse industrial environments. Trust in this connector for efficient and stable interboard communication in your projects.