345-055-542-108

Heilind Number:EDA345-055-542-108
Manufacturer:EDAC
Manufacturer Number:345-055-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-542-108

Detailed Description

Enhance your electronic connections with this high-performance board-to-board connector. Designed for superior functionality, it features 55 positions in a single row, allowing for seamless integration in your PCB setup. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made from copper alloy, offering reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this green-colored connector is a must-have for your toolkit. Upgrade your connectivity solutions with ease.