345-055-542-112

Heilind Number:EDA345-055-542-112
Manufacturer:EDAC
Manufacturer Number:345-055-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-542-112

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this component boasts a straight mount orientation and a single row configuration, featuring 55 positions for optimal versatility. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105°C. The copper alloy contacts ensure efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment on your PCB. Whether you're a professional or DIY enthusiast, this green connector is a must-have for all your electronic projects.