345-055-542-402

Heilind Number:EDA345-055-542-402
Manufacturer:EDAC
Manufacturer Number:345-055-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-542-402

Detailed Description

Enhance your PCB connectivity with this robust Board To Board PCB Connector. Designed for seamless integration, it features 55 positions in a single row with a pitch of .1 inches, offering optimal performance and space-saving benefits. The connector is crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity in demanding environments. With a straight mount orientation and a compact row spacing of .2 inches, it facilitates efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your connectivity solutions with this high-quality component.